PDP SEO Portlet

EEU-FC1H180B

Electrolytic Capacitor, 18 uF, 50 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FC1H180B
Secondary Manufacturer Part#: EEU-FC1H180B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FC series A Type aluminium electrolytic capacitors (radial lead type) suitable for the high reliability application such as an industrial instrument.

  • Endurance : 105°C 1000h to 5000h
  • Low impedance
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
18 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
1000 hours @ 105°C
105 °C
-55 °C
Polar
5 mm
11 mm
FC Series
5 x 11
AEC-Q200
155 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.07183
4000+
$0.07147
8000+
$0.0711
16000+
$0.07074
32000+
$0.07037