PDP SEO Portlet

EEU-FC1C332

Electrolytic Capacitor, 3300 uF, 16 V, ± 20%, PC Pin, 5000 hours @ 105°C, Polar, Radial Leaded, 5 mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FC1C332
Secondary Manufacturer Part#: EEU-FC1C332
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic EEUFC series capacitors are automotive grade, radial polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF. These capacitors are solution for low impedance solutions.

  • High reliability
  • Low impedance
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 1000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C
  • Rated voltage range of 6.3VDC to 100VDC

Technical Attributes

Find Similar Parts

Description Value
3300 uF
± 20%
Radial Leaded
PC Pin
5 mm
5000 hours @ 105°C
105 °C
-55 °C
Polar
12.5 mm
35 mm
12.5 x 35
AEC-Q200
2.51 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.67958
2000+
$0.66096
4000+
$0.63487
8000+
$0.61859
16000+
$0.60312