PDP SEO Portlet

EEU-FC1C222S

Electrolytic Capacitor, 2200 uF, 16 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FC1C222S
Secondary Manufacturer Part#: EEU-FC1C222S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic EEUFC series capacitors are automotive grade, radial polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF. These capacitors are solution for low impedance solutions.

  • High reliability
  • Low impedance
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 1000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C
  • Rated voltage range of 6.3VDC to 100VDC

Technical Attributes

Find Similar Parts

Description Value
2200 uF
± 20%
Radial Leaded
Radial Leaded
7.5 mm
5000 hours @ 105°C
105 °C
-55 °C
Polar
16 mm
20 mm
16 x 20
AEC-Q200
2.205 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  39.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.62578
1000+
$0.60863
2000+
$0.5846
4000+
$0.56962
8000+
$0.55538