PDP SEO Portlet

EEU-FC1C152L

Electrolytic Capacitor, 1500 uF, 16 V, ± 20%, Radial Leaded, 3000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FC1C152L
Secondary Manufacturer Part#: EEU-FC1C152L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic EEUFC series capacitors are automotive grade, radial polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF. These capacitors are solution for low impedance solutions.

  • High reliability
  • Low impedance
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 1000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C
  • Rated voltage range of 6.3VDC to 100VDC

Technical Attributes

Find Similar Parts

Description Value
1500 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
3000 hours @ 105°C
105 °C
-55 °C
Polar
10 mm
30 mm
10 x 30
AEC-Q200
1.815 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.3962
4000+
$0.38534
8000+
$0.37013
16000+
$0.36064
32000+
$0.35162