PDP SEO Portlet

EEU-EE2W470S

Electrolytic Capacitor, 47 uF, 450 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-EE2W470S
Secondary Manufacturer Part#: EEU-EE2W470S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EEUEE2W470S is an aluminium Electrolytic Capacitor radial leaded terminals and it features high reliability, long life, low impedance and high ripple current. The EE-A series electrolytic capacitor is suitable for high reliability application such as an industrial instrument.

  • PVC sleeve sheathing (metal case) appearance
  • Polar polarity type
  • 1200mA RMS at 100kHz/+105°C Ripple current

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
Radial Leaded
Radial Leaded
7.5 mm
10000 hours @ 105°C
105 °C
-25 °C
Polar
18 mm
25 mm
18 x 25
1.2 A
450 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.46445
1000+
$1.43516
2000+
$1.39611
4000+
$1.35706
8000+
$1.318