PDP SEO Portlet

EEU-EE2V220

Aluminum Electrolytic Capacitor, 22 uF, 350 V, ± 20%, 10000 hours @ 105°C, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-EE2V220
Secondary Manufacturer Part#: EEU-EE2V220
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EEUEE2V220 is an aluminium Electrolytic Capacitor with radial leaded terminals and it features high reliability, long life, low impedance and high ripple current. The EE-A series electrolytic capacitor is suitable for high reliability application such as an industrial instrument.

  • PVC sleeve sheathing (metal case) appearance
  • Polar polarity type
  • 660mA RMS at 100kHz/+105°C Ripple current

Technical Attributes

Find Similar Parts

Description Value
22 µF
20%
Radial Leaded
Radial Leaded
5 mm
10000 hours @ 105°C
105 °C
-25 °C
Polar
12.5 mm
20 mm
12.5 x 20
660 mA
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  946.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.52324
2000+
$0.5089
4000+
$0.48882
8000+
$0.47628
16000+
$0.46438