PDP SEO Portlet

EEU-EE2G330S

Electrolytic Capacitor, 33 uF, 400 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-EE2G330S
Secondary Manufacturer Part#: EEU-EE2G330S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEUEE2G330S is an EE-A series radial lead type aluminum electrolytic capacitor.

  • High ripple current (at high frequency) : 40 % higher than ED series
  • 400V rated voltage, 33µF capacitance, 20% capacitance tolerance
  • 10000h endurance
  • Category temperature range from –25 to +105°C
  • 1020mA rated ripple current, 802µA maximum leakage current
  • 16mm body diameter, 20mm body length

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 20%
Radial Leaded
Radial Leaded
7.5 mm
10000 hours @ 105°C
105 °C
-25 °C
Polar
16 mm
20 mm
16 x 20
1.02 A
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.83704
1000+
$0.83168
2000+
$0.78197
4000+
$0.77104
8000+
$0.76704