PDP SEO Portlet

EEU-EE2D330

Aluminum Electrolytic Capacitor, 33 uF, 200 V, ± 20%, 8000 hours @ 105°C, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-EE2D330
Secondary Manufacturer Part#: EEU-EE2D330
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEU-EE series A Type is a radial lead aluminium electrolytic capacitor most suitable for the high reliability application such as an industrial instrument.

  • High ripple current (at high frequency) 40% higher than ED series
  • Endurance of 8000h to 10000h at 105°C
  • Temperature range from -25°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
33 µF
20%
Radial Leaded
Radial Leaded
5 mm
8000 hours @ 105°C
105 °C
-25 °C
Polar
10 mm
20 mm
10 x 20
920 mA
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  395.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.29901
4000+
$0.29082
8000+
$0.27934
16000+
$0.27218
32000+
$0.26538