PDP SEO Portlet

EEU-EE2C221

Electrolytic Capacitor, 220 uF, 160 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-EE2C221
Secondary Manufacturer Part#: EEU-EE2C221
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEU-EE series A Type is a radial lead aluminium electrolytic capacitor most suitable for the high reliability application such as an industrial instrument.

  • High ripple current (at high frequency) 40% higher than ED series
  • Endurance of 8000h to 10000h at 105°C
  • Temperature range from -25°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
Radial Leaded
Radial Leaded
7.5 mm
10000 hours @ 105°C
105 °C
-25 °C
Polar
16 mm
31.5 mm
16 x 31.5
2.28 A
160 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.0462
1000+
$1.01753
2000+
$0.97737
4000+
$0.95231
8000+
$0.9285