PDP SEO Portlet

EEU-EE2C101

Electrolytic Capacitor, 100 uF, 160 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-EE2C101
Secondary Manufacturer Part#: EEU-EE2C101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EEUEE2C101 is an aluminium Electrolytic Capacitor with radial leaded terminals and it features high reliability, long life, low impedance and high ripple current. The EE-A series electrolytic capacitor is suitable for high reliability application such as an industrial instrument.

  • PVC sleeve sheathing (metal case) appearance
  • Polar polarity type
  • 1660mA RMS at 100kHz/105°C Ripple current

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
10000 hours @ 105°C
105 °C
-25 °C
Polar
12.5 mm
25 mm
12.5 x 25
1.66 A
160 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.58296
2000+
$0.56699
4000+
$0.5446
8000+
$0.53064
16000+
$0.51738