PDP SEO Portlet

EEU-ED2E470B

Electrolytic Capacitor, 47 uF, 250 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-ED2E470B
Secondary Manufacturer Part#: EEU-ED2E470B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEU-ED series A Type is a radial Lead aluminium electrolytic capacitor most suitable for the high reliability application such as an industrial instrument.

  • High ripple current (at high frequency)
  • Endurance of 8000h to 10000h at 105°C
  • Temperature range from -25°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
10000 hours @ 105°C
105 °C
-25 °C
Polar
12.5 mm
25 mm
12.5 x 25
920 mA
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.5782
2000+
$0.55411
4000+
$0.53224
8000+
$0.52014
16000+
$0.51744