PDP SEO Portlet

EEU-ED2D680S

Electrolytic Capacitor, 68 uF, 200 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-ED2D680S
Secondary Manufacturer Part#: EEU-ED2D680S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEU-ED series A Type is a radial Lead aluminium electrolytic capacitor most suitable for the high reliability application such as an industrial instrument.

  • High ripple current (at high frequency)
  • Endurance of 8000h to 10000h at 105°C
  • Temperature range from -25°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
68 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
10000 hours @ 105°C
105 °C
-25 °C
Polar
12.5 mm
20 mm
16 x 20
1 A
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.71775
1000+
$0.7098
2000+
$0.67053
4000+
$0.65333
8000+
$0.64416