PDP SEO Portlet

EEU-ED2D470

Electrolytic Capacitor, 47 uF, 200 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-ED2D470
Secondary Manufacturer Part#: EEU-ED2D470
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic ED series capacitors are type A, radial leaded, polarized aluminium electrolytic capacitors. The capacitance values ranges from 10µF to 330µF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.

  • High reliability
  • Rated voltage range from 160VDC to 450VDC
  • ±20% tolerance
  • Endurance is 10000h at 105°C
  • Operating temperature range -25°C to 105°C
  • Capacitor size varies from 10mm x 20mm to 18mm x 40mm (D x L)

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
10000 hours @ 105°C
105 °C
-25 °C
Polar
12.5 mm
20 mm
12.5 x 20
790 mA
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.44
2000+
$0.42794
4000+
$0.41105
8000+
$0.40051
16000+
$0.3905