PDP SEO Portlet

EEU-ED2C330

Aluminum Electrolytic Capacitor, 33 uF, 160 V, ± 20%, 8000 hours @ 105°C, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-ED2C330
Secondary Manufacturer Part#: EEU-ED2C330
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic ED series capacitors are type A, radial leaded, polarized aluminium electrolytic capacitors. The capacitance values ranges from 10µF to 330µF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.

  • High reliability
  • Rated voltage range from 160VDC to 450VDC
  • ±20% tolerance
  • Endurance is 10000h at 105°C
  • Operating temperature range -25°C to 105°C
  • Capacitor size varies from 10mm x 20mm to 18mm x 40mm (D x L)

Technical Attributes

Find Similar Parts

Description Value
33 µF
20%
Radial Leaded
Radial Leaded
5 mm
8000 hours @ 105°C
105 °C
-25 °C
Polar
10 mm
20 mm
10 x 20
580 mA
160 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  90.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
1+
$0.9016
2+
$0.48848
4+
$0.48597
8+
$0.48346
16+
$0.37344