EEU-ED2C101B
Electrolytic Capacitor, 100 uF, 160 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEU-ED2C101B
Secondary Manufacturer Part#: EEU-ED2C101B
- RoHS 10 Compliant
- Tariff Charges
EEU-ED series A Type is a radial Lead aluminium electrolytic capacitor most suitable for the high reliability application such as an industrial instrument.
- High ripple current (at high frequency)
- Endurance of 8000 h to 10000h at 105°C
- Temperature range from -25°C to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 5 mm | ||
| 10000 hours @ 105°C | ||
| 105 °C | ||
| -25 °C | ||
| Polar | ||
| 12.5 mm | ||
| 25 mm | ||
| 12.5 X 25 | ||
| 1.17 A | ||
| 160 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |