EEU-EB2V470
Electrolytic Capacitor, 47 uF, 350 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar, Radial Leaded
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEU-EB2V470
Secondary Manufacturer Part#: EEU-EB2V470
- RoHS 10 Compliant
- Tariff Charges
EEUEB2V470 is an EB-A series radial lead aluminium electrolytic capacitor.
- Capacitance value is 47µF with ±20% tolerance
- Voltage(DC) rating is 350V
- Ripple current is 640mA
- Lifetime at temperature is 5000hours at 105°C
- Lead spacing is 7.5mm
- Operating temperature range from -25°C to 105°C
- High ripple, high frequency (high voltage)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 uF | ||
| ± 20% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 7.5 mm | ||
| 5000 hours @ 105°C | ||
| 105 °C | ||
| -25 °C | ||
| Polar | ||
| 16 mm | ||
| 25 mm | ||
| EB-A Series | ||
| 16 x 25 | ||
| 640 mA | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |