EEU-EB2G220S
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, Leaded Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEU-EB2G220S
Secondary Manufacturer Part#: EEU-EB2G220S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 µF | ||
| 20% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 7.5 mm | ||
| 5000 hours @ 105°C | ||
| 105 °C | ||
| -25 °C | ||
| Polar | ||
| 16 mm | ||
| 20 mm | ||
| 16 x 20 | ||
| AEC-Q200 | ||
| 410 mA | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220040 |
| Schedule B: | 8532220040 |