PDP SEO Portlet

EEU-EB2G100

Electrolytic Capacitor, 10 µF, 400 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-EB2G100
Secondary Manufacturer Part#: EEU-EB2G100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEUEB2G100 is an EB-A series radial lead aluminium electrolytic capacitor.

  • Capacitance value is 10µF with ±20% tolerance
  • Voltage(DC) rating is 400V
  • Ripple current is 250mA
  • Lifetime at temperature is 5000hours at 105°C
  • Lead spacing is 5mm
  • Operating temperature range from -25°C to 105°C
  • High ripple, high frequency (high voltage)

Technical Attributes

Find Similar Parts

Description Value
10 µF
20%
Radial Leaded
Radial Leaded
5 mm
5000 hours @ 105°C
105 °C
-25 °C
Polar
10 mm
20 mm
10 x 20
250 mA
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  2596.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.1589