PDP SEO Portlet

EEU-EB2E101S

Electrolytic Capacitor, 100 uF, 250 V, ± 20%, PC Pin, 5000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-EB2E101S
Secondary Manufacturer Part#: EEU-EB2E101S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEUEB2E101S is an EB-A series radial lead aluminium electrolytic capacitor.

  • Capacitance value is 100µF with ±20% tolerance
  • Voltage(DC) rating is 250V
  • Ripple current is 1.2A
  • Lifetime at temperature is 5000hours at 105°C
  • Lead spacing is 7.5mm
  • Operating temperature range from -25°C to 105°C
  • High ripple, high frequency (high voltage)

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Radial Leaded
PC Pin
7.5 mm
5000 hours @ 105°C
105 °C
-25 °C
Polar
18 mm
25 mm
EB Series
18 x 25
1.2 A
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:500  Mult:50  
USD $:
500+
$0.99857
1000+
$0.9653
2000+
$0.91974
4000+
$0.89615
8000+
$0.87375