PDP SEO Portlet

EEU-EB2C330

Electrolytic Capacitor, 33 uF, 160 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-EB2C330
Secondary Manufacturer Part#: EEU-EB2C330
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEUEB2C330 is an EB-A series radial lead aluminium electrolytic capacitor.

  • Capacitance value is 33µF with ±20% tolerance
  • Voltage(DC) rating is 160V
  • Ripple current is 470mA
  • Lifetime at temperature is 5000hours at 105°C
  • Lead spacing is 5mm
  • Operating temperature range from -25°C to 105°C
  • High ripple, high frequency (high voltage)

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
5000 hours @ 105°C
105 °C
-25 °C
Polar
10 mm
20 mm
EB-A Series
10 x 20
470 mA
160 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.27271
4000+
$0.25797
8000+
$0.25118
16000+
$0.24474
32000+
$0.23862