PDP SEO Portlet

EEU-EB1V102

Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-EB1V102
Secondary Manufacturer Part#: EEU-EB1V102
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEUEB1V102 is an EB-A series radial lead aluminum electrolytic capacitor.

  • Capacitance value is 1000µF with ±20% tolerance
  • Voltage(DC) rating is 35V
  • Ripple current is 586mA
  • Lifetime at temperature is 10000hours at 105°C
  • Lead spacing is 5mm
  • Operating temperature range from -40°C to 105°C
  • High ripple, high frequency (high voltage)

Technical Attributes

Find Similar Parts

Description Value
1000 uF
± 20%
Radial Leaded
Radial Leaded
5 mm
10000 hours @ 105°C
105 °C
-40 °C
Polar
12.5 mm
25 mm
12.5 x 25
586 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.46197
2000+
$0.44932
4000+
$0.43158
8000+
$0.42051
16000+
$0.41