PDP SEO Portlet

EEU-EB1J4R7S

Electrolytic Capacitor, 4.7 uF, 63 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-EB1J4R7S
Secondary Manufacturer Part#: EEU-EB1J4R7S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEUEB1J4R7S is an EB-A series radial lead aluminum electrolytic capacitor.

  • Capacitance value is 4.7µF with ±20% tolerance
  • Voltage(DC) rating is 63V
  • Ripple current is 23mA
  • Lifetime at temperature is 5000hours at 105°C
  • Lead spacing is 2mm
  • Operating temperature range from -40°C to 105°C
  • High ripple, high frequency (high voltage)

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 20%
Radial Leaded
Radial Leaded
2 mm
5000 hours @ 105°C
105 °C
-40 °C
Polar
5 mm
11 mm
5 x 11
23 mA
63 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.06578
4000+
$0.06397
8000+
$0.06145
16000+
$0.05987
32000+
$0.05838