PDP SEO Portlet

EEU-EB1H331

Electrolytic Capacitor, 330 uF, 50 V, ± 20%, PC Pin, 10000 hours @ 105°C, Polar, Radial Leaded, 5 mm

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-EB1H331
Secondary Manufacturer Part#: EEU-EB1H331
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEUEB1H331 is an EB-A series radial lead aluminium electrolytic capacitor.

  • Capacitance value is 330µF with ±20% tolerance
  • Voltage(DC) rating is 50V
  • Ripple current is 293mA
  • Lifetime at temperature is 10000hours at 105°C
  • Lead spacing is 5mm
  • Operating temperature range from -40°C to 105°C
  • High ripple, high frequency (high voltage)

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 20%
Radial Leaded
PC Pin
5 mm
10000 hours @ 105°C
105 °C
-40 °C
Polar
10 mm
20 mm
10 x 20
293 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  32.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.17931