PDP SEO Portlet

EEU-EB1E221S

Electrolytic Capacitor, 220 uF, 25 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-EB1E221S
Secondary Manufacturer Part#: EEU-EB1E221S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEUEB1E221S is an EB-A series radial lead aluminium electrolytic capacitor.

  • Capacitance value is 220µF with ±20% tolerance
  • Voltage(DC) rating is 25V
  • Ripple current is 125mA
  • Lifetime at temperature is 5000hours at 105°C
  • Lead spacing is 3.5mm
  • Operating temperature range from -40°C to 105°C
  • High ripple, high frequency (high voltage)

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
Radial Leaded
Radial Leaded
3.5 mm
5000 hours @ 105°C
105 °C
-40 °C
Polar
8 mm
11.5 mm
8 x 11.5
125 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.12507
4000+
$0.12164
8000+
$0.11684
16000+
$0.11385
32000+
$0.111