PDP SEO Portlet

EEE-FT1H331GP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 50 V, 0.12 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-FT1H331GP
Secondary Manufacturer Part#: EEE-FT1H331GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EEEFT series from Panasonic are automotive grade type V, surface mount aluminium electrolytic capacitors.

  • Capacitance value ranges from 10µF to 2200µF
  • Rated voltage range is 6.3VDC to 50VDC
  • Tolerance of ±20% (120 Hz/+20°C)
  • Endurance of 2000h to 5000h at 105°C
  • Category temperature range from -55°C to +105°C
  • Miniaturized, low ESR
  • High temperature lead-free reflow
  • Automotive grade AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
330 µF
20%
Radial Can - SMD
Solder
0.12 O
5000 hours @ 105°C
105 °C
-55 °C
Polar
10 mm
10.2 mm
10 x 10.2
AEC-Q200
900 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.49208
1000+
$0.47653
2000+
$0.46588
4000+
$0.45353
8000+
$0.44288