PDP SEO Portlet

EEE-FT1E821AP

Aluminum Electrolytic Capacitor, 820 uF, 25 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-FT1E821AP
Secondary Manufacturer Part#: EEE-FT1E821AP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEEFT1E821AP is a FT series Type 'V' surface mount aluminium electrolytic capacitor offers lower ESR, higher capacitance and higher ripple current in the same or smaller case size. The smaller case size offering helps save valuable board space and overall board design costs.

  • AEC-Q200, radial-CAN, solder terminals
  • High temperature lead-free reflow and standard product type
  • Miniaturized, low ESR (1 size smaller than series FK)
  • Higher capacitance as a result of new Foil Technology
  • Capacitance is 820µF with ±20% tolerance
  • 2000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • Voltage(DC) is 25V
  • Ripple current is 1.19A
  • 10.2mm product diameter, 10mm product height

Technical Attributes

Find Similar Parts

Description Value
820 µF
20%
Radial Can - SMD
Solder
0.06 O
2000 hours @ 105°C
105 °C
-55 °C
Polar
10 mm
10.2 mm
10 x 10.2
AEC-Q200
1190 A
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.49955
1000+
$0.48056
2000+
$0.4627
4000+
$0.44809
8000+
$0.43292