PDP SEO Portlet

EEE-FK1H330P

SMD Aluminium Electrolytic Capacitor, 33 µF, 50 V, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-FK1H330P
Secondary Manufacturer Part#: EEE-FK1H330P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 3.3µF to 6800µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.

  • Endurance : 105°C 2000h to 5000h
  • Low impedance(40% to 60% less than FC series)
  • Miniaturized (30% to 50% less than FC series)

Technical Attributes

Find Similar Parts

Description Value
33 µF
20%
Radial Can - SMD
Solder
2000 hours @ 105°C
105 °C
-55 °C
Polar
8 mm
6.2 mm
8 x 6.2
AEC-Q200
195 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.20277
2000+
$0.19506
4000+
$0.18782
8000+
$0.18188
16000+
$0.17573