PDP SEO Portlet

EEE-1VA470WP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 35 V, 1000 hours @ 85°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-1VA470WP
Secondary Manufacturer Part#: EEE-1VA470WP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEE1VA470WP is a S series aluminium electrolytic capacitor. It is characterized by endurance of 2000 hours at 85°C making it ideal for harsh environments.

  • AEC-Q200, radial-CAN, solder terminals
  • Capacitance is 47µF with ±20% tolerance
  • Operating temperature range from -40°C to 85°C
  • Voltage(DC) is 35V
  • Ripple current is 70mA
  • 5.4mm product diameter, 6.3mm product height

Technical Attributes

Find Similar Parts

Description Value
47 µF
20%
Radial Can - SMD
Solder
1000 hours @ 85°C
85 °C
-40 °C
Polar
6.3 mm
5.4 mm
6.3 x 5.4
AEC-Q200
70 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  1000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.08292
2000+
$0.0803
4000+
$0.0785
8000+
$0.07642
16000+
$0.07462