PDP SEO Portlet

EEE-TP1E331AV

Aluminum Electrolytic Capacitor, 330 uF, 25 V, ± 20%, 3000 hours @ 125°C, Radial Can - SMD

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-TP1E331AV
Secondary Manufacturer Part#: EEE-TP1E331AV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEE-TP series V type is a surface mount AEC-Q200 compliant aluminium electrolytic capacitor designed for automotive applications. The EEE-TP Series vibration-proof feature can withstand 30G makes it ideal for strenuous environments and automotive applications.

  • Lower ESR at Low temperature after endurance
  • Endurance of 3000h at 125°C
  • Temperature range from –40°C to + 125°C
  • High temperature reflow, small size

Technical Attributes

Find Similar Parts

Description Value
330 µF
20%
Radial Can - SMD
Solder
0.15 O
3000 hours @ 125°C
125 °C
-40 °C
Polar
10 mm
10.5 mm
10 x 10.5
AEC-Q200
500 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.67032
1000+
$0.6669
2000+
$0.60289
4000+
$0.58692
8000+
$0.576