EEE-TK1E222AM
Aluminum Electrolytic Capacitor, 2200 uF, 25 V, ± 20%, 2000 hours @ 125°C, Radial Can - SMD
- RoHS 10 Compliant
- Tariff Charges
EEE-TK series is a surface mount aluminium electrolytic capacitor. The EEE-TK Series vibration-proof feature can withstand 30G makes it ideal for strenuous environments.
- Endurance of 2000h at 125°C
- AEC-Q200 compliant
- Low ESR at -40°C
- Temperature range from -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2200 µF | ||
| 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 75 O | ||
| 2000 hours @ 125°C | ||
| 125 °C | ||
| -40 °C | ||
| Polar | ||
| 18 mm | ||
| 16.5 mm | ||
| 18 x 16.5 | ||
| AEC-Q200 | ||
| 1300 A | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |