EEE-TC1A561UV
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 560 uF, 10 V, 0.2 ohm, 3000 hours @ 125°C
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEE-TC1A561UV
Secondary Manufacturer Part#: EEE-TC1A561UV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 560 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 0.2 Ohm | ||
| 3000 hours @ 125°C | ||
| 125 °C | ||
| -40 °C | ||
| Polar | ||
| 8 mm | ||
| 10.5 mm | ||
| 8 x 10.5 | ||
| AEC-Q200 | ||
| 410 mA | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |