PDP SEO Portlet

EEE-TC1A471UP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 470 uF, 10 V, 0.2 ohm, 3000 hours @ 125°C

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-TC1A471UP
Secondary Manufacturer Part#: EEE-TC1A471UP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EEETC series from Panasonic are automotive grade type V, surface mount aluminium electrolytic capacitors.

  • Capacitance value ranges from 47µF to 470µF
  • Rated voltage range is 10VDC to 35VDC
  • Tolerance of ±20% (120 Hz/+20°C)
  • Endurance of 3000h at 125°C (D8 size 2000h)
  • Category temperature range from -40°C to +125°C
  • High ripple current (50% higher than TP series)
  • High temperature lead-free reflow, added ESR specification after the endurance test
  • Automotive grade AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
470 uF
± 20%
Radial Can - SMD
Solder
0.2 Ohm
3000 hours @ 125°C
125 °C
-40 °C
Polar
8 mm
10.2 mm
8 x 10.2
AEC-Q200
410 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.38124
1000+
$0.36674
2000+
$0.35312
4000+
$0.34196
8000+
$0.33039