PDP SEO Portlet

EEE-HP1C100R

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 uF, 16 V, 2000 hours @ 105°C

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-HP1C100R
Secondary Manufacturer Part#: EEE-HP1C100R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEE-HB Series Type V is a surface mount aluminium electrolytic capacitor designed for automotive applications.

  • Endurance is 2000h at 105?
  • AEC-Q200 compliant
  • Temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
Radial Can - SMD
Solder
2000 hours @ 105°C
105 °C
-40 °C
Bi-Polar [Non-Polar]
5 mm
5.8 mm
5 x 5.8
AEC-Q200
25 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.12729
2000+
$0.1204
4000+
$0.11724
8000+
$0.11423
16000+
$0.11138