PDP SEO Portlet

EEE-HD2A220P

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 µF, 100 V, 5000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-HD2A220P
Secondary Manufacturer Part#: EEE-HD2A220P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HD series Type V high temperature lead-free reflow soldering aluminium electrolytic capacitors offers endurance of 5000h at 105°C and AEC-Q200 compliant.

Technical Attributes

Find Similar Parts

Description Value
22 µF
20%
Radial Can - SMD
Solder
5000 hours @ 105°C
105 °C
-40 °C
Polar
10 mm
10.2 mm
10 x 10.2
AEC-Q200
70 mA
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.2673
1000+
$0.26595
2000+
$0.22671
4000+
$0.2209
8000+
$0.21538