EEE-HD1V220AP
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 uF, 35 V, 5000 hours @ 105°C, Polar
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEE-HD1V220AP
Secondary Manufacturer Part#: EEE-HD1V220AP
- RoHS 10 Compliant
- Tariff Charges
EEEHD1V220AP is a HD series Type 'V' aluminium electrolytic capacitor.
- AEC-Q200, radial-CAN, solder terminals
- High temperature lead-free reflow
- Capacitance is 22µF with ±20% tolerance
- 5000 hours @ 105°C endurance
- Operating temperature range from -40°C to 105°C
- Voltage(DC) is 35V
- Ripple current is 55mA
- 5.8mm product diameter, 6.3mm product height
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 5000 hours @ 105°C | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 6.3 mm | ||
| 5.8 mm | ||
| 6.3 x 5.8 | ||
| AEC-Q200 | ||
| 55 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |