PDP SEO Portlet

EEE-HC1C220R

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 uF, 16 V, 3000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-HC1C220R
Secondary Manufacturer Part#: EEE-HC1C220R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEEHC1C220R is an HC series surface mount type aluminum electrolytic capacitor.

  • Endurance is 105°C 3000h to 5000h
  • 22uF capacitance, ±20% capacitance tolerance
  • 3000hours lifetime at 105°C temperature
  • Operating temperature range from -40 to 105°C
  • 5mm product diameter
  • 5.8mm product height
  • 39mA ripple current
  • 16VDC voltage rating
  • AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
Radial Can - SMD
Solder
3000 hours @ 105°C
105 °C
-40 °C
Polar
5 mm
5.8 mm
5 x 5.8
AEC-Q200
39 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.08514
2000+
$0.08245
4000+
$0.0806
8000+
$0.07847
16000+
$0.07662