PDP SEO Portlet

EEE-HC0J220R

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 uF, 6.3 V, 3000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-HC0J220R
Secondary Manufacturer Part#: EEE-HC0J220R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEE-HC series is a surface mount AEC-Q200 compliant aluminium electrolytic capacitor designed for automotive applications. The EEE-HC Series vibration-proof feature that can withstand 30G making it ideal for strenuous environments and industrial applications.

  • Endurance of 3000h to 5000h at 105°C
  • Temperature range from –40°C to + 105°C

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
Radial Can - SMD
Solder
3000 hours @ 105°C
115 °C
-40 °C
Polar
4 mm
5.5 mm
4 x 5.8
AEC-Q200
26 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.07742
4000+
$0.07702
8000+
$0.07663
16000+
$0.07624
32000+
$0.07584