PDP SEO Portlet

EEE-HB0J101P

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 uF, 6.3 V, 2000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-HB0J101P
Secondary Manufacturer Part#: EEE-HB0J101P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic HB series capacitors are surface mount, polarized aluminium electrolytic capacitors. The capacitance values range from 1µF to 470µF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.

  • Automotive grade AEC-Q200 compliant
  • Rated voltage of 4VDC to 50VDC
  • ±20% tolerance
  • Operating temperature range -40°C to 105°C
  • Case sizes varies from 4mm x 5.8mm to 10mm x 10.2mm
  • Endurance of 2000h at 105°C

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Radial Can - SMD
Solder
2000 hours @ 105°C
MSL 2A - 4 weeks
105 °C
-40 °C
Polar
6.3 mm
5.8 mm
6.3 x 5.8
AEC-Q200
71 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.09292
2000+
$0.08939
4000+
$0.08607
8000+
$0.08335
16000+
$0.08053