PDP SEO Portlet

EEE-HAE101XAP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 uF, 25 V, 1000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-HAE101XAP
Secondary Manufacturer Part#: EEE-HAE101XAP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic HA series capacitors are automotive grade, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF.

  • SMD Electrolytic
  • Low impedance
  • Automotive grade AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
Radial Can - SMD
Solder
1000 hours @ 105°C
105 °C
-40 °C
Polar
6.3 mm
7.7 mm
6.3 x 7.7
AEC-Q200
91 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$0.12472
1800+
$0.12078
3600+
$0.11808
7200+
$0.11495
14400+
$0.11225