PDP SEO Portlet

EEE-HA2A220UP

Aluminum Electrolytic Capacitor, 22 uF, 100 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-HA2A220UP
Secondary Manufacturer Part#: EEE-HA2A220UP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEE-HA series is a surface mount AEC-Q200 compliant aluminium electrolytic capacitor designed for automotive applications. The EEE-HA Series vibration-proof feature can withstand 30G makes it ideal for strenuous environments.

  • Endurance of 1000h at 105°C
  • Temperature range from –40°C to + 105°C

Technical Attributes

Find Similar Parts

Description Value
22 µF
20%
Radial Can - SMD
Solder
1000 hours @ 105°C
105 °C
-40 °C
Polar
8 mm
10.2 mm
8 x 10.2
AEC-Q200
55 mA
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.20319
1000+
$0.19677
2000+
$0.19237
4000+
$0.18728
8000+
$0.18288