PDP SEO Portlet

EEE-HA1V470UP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 uF, 35 V, 1000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-HA1V470UP
Secondary Manufacturer Part#: EEE-HA1V470UP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEE-HA series is a surface mount AEC-Q200 compliant aluminium electrolytic capacitor designed for automotive applications. The EEE-HA Series vibration-proof feature can withstand 30G makes it ideal for strenuous environments.

  • Endurance of 1000h at 105°C
  • Temperature range from –40°C to + 105°C

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
Radial Can - SMD
Solder
1000 hours @ 105°C
105 °C
-40 °C
Polar
8 mm
6.2 mm
8 x 6.2
AEC-Q200
84 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.11068
2000+
$0.10974
4000+
$0.10818
8000+
$0.10661
16000+
$0.10505