PDP SEO Portlet

EEE-HA1E220WR

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 uF, 25 V, 1000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-HA1E220WR
Secondary Manufacturer Part#: EEE-HA1E220WR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEE-HA series is a surface mount AEC-Q200 compliant aluminium electrolytic capacitor designed for automotive applications. The EEE-HA Series vibration-proof feature can withstand 30G makes it ideal for strenuous environments.

  • Endurance of 1000h at 105°C
  • Temperature range from –40°C to + 105°C

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
Radial Can - SMD
Solder
1000 hours @ 105°C
105 °C
-40 °C
Polar
5 mm
5.4 mm
5 x 5.4
AEC-Q200
35 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.07431
2000+
$0.07196
4000+
$0.07035
8000+
$0.06848
16000+
$0.06688