PDP SEO Portlet

EEE-HA1C221P

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 uF, 16 V, 1000 hours @ 105°C, Polar

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-HA1C221P
Secondary Manufacturer Part#: EEE-HA1C221P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic HA series capacitors are automotive grade, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF.

  • SMD Electrolytic
  • Low impedance
  • Automotive grade AEC-Q200 compliant

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
Radial Can - SMD
Solder
1000 hours @ 105°C
105 °C
-40 °C
Polar
10 mm
10.2 mm
10 x 10.2
AEC-Q200
210 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.19944
1000+
$0.19314
2000+
$0.18882
4000+
$0.18382
8000+
$0.1795