EEE-HA1C100AR
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 uF, 16 V, 1000 hours @ 105°C, Polar
Click image to enlarge
Manufacturer:Panasonic
Product Category:
Capacitors, Aluminum Electrolytic Capacitors, SMD Aluminum Electrolytic Capacitors
Avnet Manufacturer Part #: EEE-HA1C100AR
Secondary Manufacturer Part#: EEE-HA1C100AR
- RoHS 10 Compliant
- Tariff Charges
HA series surface mount high temperature lead-free reflow soldering aluminium electrolytic capacitors offers endurance of 1000h at 105°C and AEC-Q200 compliant.
- Endurance: 105 °C 1000 h
- Vibration-proof product is available upon request.(ø8 mm and larger)
- AEC-Q200 qualifi ed
- RoHS directive compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 1000 hours @ 105°C | ||
| 105 °C | ||
| -40 °C | ||
| Polar | ||
| 4 mm | ||
| 5.4 mm | ||
| 4 x 5.4 | ||
| AEC-Q200 | ||
| 28 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |