PDP SEO Portlet

EEE-FT1H221GP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 50 V, 0.18 ohm

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-FT1H221GP
Secondary Manufacturer Part#: EEE-FT1H221GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEEFT1H221GP is a FT series Type 'V' surface mount aluminium electrolytic capacitor offers lower ESR, higher capacitance and higher ripple current in the same or smaller case size. The smaller case size offering helps save valuable board space and overall board design costs.

  • AEC-Q200, radial-CAN, solder terminals
  • High temperature lead-free reflow and standard product type
  • Miniaturized, low ESR (1 size smaller than series FK)
  • Higher capacitance as a result of new Foil Technology
  • Capacitance is 220µF with ±20% tolerance
  • 5000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • Voltage(DC) is 50V
  • Ripple current is 670mA
  • 10.2mm product diameter, 8mm product height

Technical Attributes

Find Similar Parts

Description Value
220 µF
20%
Radial Can - SMD
Solder
0.18 O
5000 hours @ 105°C
105 °C
-55 °C
Polar
8 mm
10.2 mm
8 x 10.2
AEC-Q200
670 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.34639
1000+
$0.33544
2000+
$0.32794
4000+
$0.31925
8000+
$0.31175