PDP SEO Portlet

EEE-FT1A221AP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 uF, 10 V, 0.26 ohm, 2000 hours @ 105°C

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-FT1A221AP
Secondary Manufacturer Part#: EEE-FT1A221AP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEEFT1A221AP is a FT series Type 'V' surface mount aluminium electrolytic capacitor offers lower ESR, higher capacitance and higher ripple current in the same or smaller case size. The smaller case size offering helps save valuable board space and overall board design costs.

  • AEC-Q200, radial-CAN, solder terminals
  • High temperature lead-free reflow and standard product type
  • Miniaturized, low ESR (1 size smaller than series FK)
  • Higher capacitance as a result of new Foil Technology
  • Capacitance is 220µF with ±20% tolerance
  • 2000 hours at 105°C endurance
  • Operating temperature range from -55°C to 105°C
  • Voltage(DC) is 10V
  • Ripple current is 300mA
  • 5.8mm product diameter, 6.3mm product height

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
Radial Can - SMD
Solder
0.26 Ohm
2000 hours @ 105°C
105 °C
-55 °C
Polar
6.3 mm
5.8 mm
6.3 x 5.8
AEC-Q200
300 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.16028
2000+
$0.15521
4000+
$0.15174
8000+
$0.14772
16000+
$0.14425