PDP SEO Portlet

EEE-FT1A152AP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1500 uF, 10 V, 0.06 ohm, 2000 hours @ 105°C

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-FT1A152AP
Secondary Manufacturer Part#: EEE-FT1A152AP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Panasonic FT series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors suitable for high temperature lead free reflow. The capacitance value ranges from 10µF to 2200µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. FT series capacitors are very useful in a wide variety of applications where space is limited and high performance is crucial.

  • High reliability
  • Automotive grade AEC-Q200 compliant
  • Rated voltage range of 6.3VDC to 50VDC
  • Tolerance of ±20%
  • Endurance of 2000h at 105°C
  • Operating temperature range -55°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
1500 uF
± 20%
Radial Can - SMD
Solder
0.06 Ohm
2000 hours @ 105°C
105 °C
-55 °C
Polar
10 mm
10.2 mm
10 x 10.2
AEC-Q200
1.19 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.49955
1000+
$0.48056
2000+
$0.4627
4000+
$0.44809
8000+
$0.43292