EEE-FT0J222GV
Aluminum Electrolytic Capacitor, 2200 uF, 6.3 V, ± 20%, 3000 hours @ 105°C, Radial Can - SMD
- RoHS 10 Compliant
- Tariff Charges
FT series surface mount high temperature lead-free reflow aluminium electrolytic capacitors offers lower ESR, higher capacitance and higher ripple current in the same or smaller case sizes. As a result of technological advances in our foil process. The smaller case size offering helps save valuable board space and overall board design costs. This capacitors offers anti-vibration property which makes them suitable for harsh automotive and strenuous environments.
- Endurance:105°C 2000h to 5000h
- Miniaturized, low ESR (1 size smaller than series FK)
- AEC-Q200 compliant
- Vibration-proof
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2,200 µF | ||
| 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 0.06 O | ||
| 3000 hours @ 105°C | ||
| 105 °C | ||
| -55 °C | ||
| Polar | ||
| 10 mm | ||
| 10.5 mm | ||
| 10 x 10.2 | ||
| AEC-Q200 | ||
| 1190 A | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |