PDP SEO Portlet

EEE-FPC101XAV

Aluminum Electrolytic Capacitor, 100 uF, 16 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-FPC101XAV
Secondary Manufacturer Part#: EEE-FPC101XAV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FP series Type V surface mount high temperature reflow soldering aluminium electrolytic capacitors can be characterized by their endurance of 105°C 2000h and low ESR allowing a greater ripple current capacity to be achieved while contributing to fewer power losses and internal heating problems. This series vibration-proof feature can withstand 30G which makes it ideal for strenuous environments.

  • AEC-Q200 compliant
  • Low ESR (30 % to 50 % less than FK series)
  • Anti-vibration

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$0.38319
1800+
$0.37108
3600+
$0.36279
7200+
$0.35318
14400+
$0.34488