PDP SEO Portlet

EEE-FPC101XAP

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 100 uF, 16 V, 0.16 ohm, 2000 hours @ 105°C

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEE-FPC101XAP
Secondary Manufacturer Part#: EEE-FPC101XAP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FP series surface mount Aluminium Electrolytic Capacitor features high reliability, low impedance and high ripple current of the top-class in AL-E. It is used in notebook PC, desktop PC, base station, server/data centre, USB charge/non-contact charge, motor driver/inverter, FA equipment, measuring instrument, power supply, HEMS/BEMS/FEMS, home information, appliances, air-conditioner, white goods, amusement, electric tools, lightning and OA equipment.

  • 3µA (after 2 minutes) DC leakage current
  • 1190mA RMS at 100kHz/+105°C Rated ripple current

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
0.16 Ohm
2000 hours @ 105°C
105 °C
-55 °C
Polar
6.3 mm
7.7 mm
6.3 x 7.7
600 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  900.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
900+
$0.2097
1800+
$0.20172
3600+
$0.19423
7200+
$0.18809
14400+
$0.18173